STMicroelectronics ST25DV64K-IER6T3 NFC Reader, 8-Pin TSSOP-8
- RS Stock No.:
- 233-3030
- Mfr. Part No.:
- ST25DV64K-IER6T3
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€5.70
(exc. VAT)
€7.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.14 | €5.70 |
*price indicative
- RS Stock No.:
- 233-3030
- Mfr. Part No.:
- ST25DV64K-IER6T3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | NFC Reader | |
| Technology | EEPROM | |
| Sub Type | Transceiver | |
| Package Type | TSSOP-8 | |
| Data Rate | 53kbps | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ST25DV64K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type NFC Reader | ||
Technology EEPROM | ||
Sub Type Transceiver | ||
Package Type TSSOP-8 | ||
Data Rate 53kbps | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ST25DV64K | ||
Automotive Standard No | ||
The STMicroelectronics ST25DV64K devices are NFC RFID tags offering respectively 4 Kbit, 16 Kbit, and 64 Kbit of electrically erasable programmable memory (EEPROM). ST25DV64K offer two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is a RF link activated when ST25DV64K act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode, the ST25DV64K user memory contains up to 512 bytes, 2048 bytes and 8192 bytes, which could be split in 4 flexible and protectable areas.
Two-wire I2C serial interface supports 1MHz protocol
Single supply voltage: 1.8V to 5.5V
Multiple byte write programming (up to 256 bytes)
Contactless interface
Based on ISO/IEC 15693
NFC Forum Type 5 tag certified by the NFC Forum
Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes and data rates
Related links
- STMicroelectronics ST25DV64K-IER6T3 NFC Reader, 8-Pin TSSOP-8
- STMicroelectronics ST25DV04KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV16KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV16KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV64KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV64KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics 1 MB EEPROM 8-Pin TSSOP-8, M95M01-DRDW3TP/V
- STMicroelectronics 1 MB EEPROM 8-Pin TSSOP-8, M95M01-DRMN3TP/V
