onsemi NCH-RSL15-284-101Q40-ACG RF Transceiver IC, 40-Pin QFN
- RS Stock No.:
- 238-0834
- Mfr. Part No.:
- NCH-RSL15-284-101Q40-ACG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-0834
- Mfr. Part No.:
- NCH-RSL15-284-101Q40-ACG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | RF Transceiver IC | |
| Technology | 32 bit, Bluetooth | |
| Modulation Technique | FSK | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type RF Transceiver IC | ||
Technology 32 bit, Bluetooth | ||
Modulation Technique FSK | ||
Package Type QFN | ||
Pin Count 40 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
The ON Semiconductor RSL15 is an ultra low power secure M33 processor based Bluetooth designed for connected smart devices in industrial and medical applications. It is available in 284 kB or 512 kB flash options.
Industry leading general purpose microcontroller
Latest in embedded security with root of Trust
Used in industrial automation, wearables, data loggers, etc
Related links
- onsemi NCH-RSL15-284-101Q40-ACG RF Transceiver IC, 40-Pin QFN
- onsemi NCH-RSL15-512-101Q40-ACG RF Transceiver IC, 40-Pin QFN
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- STMicroelectronics S2-LPQTR RF Transceiver IC, 24-Pin QFN
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A111F1152IM56-B RF Transceiver IC, 56-Pin QFN-56
