STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- RS Stock No.:
- 249-6737
- Mfr. Part No.:
- ST25DV64KC-JF8D3
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€5,395.00
(exc. VAT)
€6,635.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.079 | €5,395.00 |
*price indicative
- RS Stock No.:
- 249-6737
- Mfr. Part No.:
- ST25DV64KC-JF8D3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Technology | RFID | |
| Product Type | RFID & NFC Transceiver | |
| Modulation Technique | ASK | |
| Data Rate | 1.6kbps | |
| Package Type | UFDFPN | |
| Pin Count | 12 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Width | 4.5mm | |
| Series | ST25DV | |
| Standards/Approvals | RoHS, ISO/IEC 15693 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Technology RFID | ||
Product Type RFID & NFC Transceiver | ||
Modulation Technique ASK | ||
Data Rate 1.6kbps | ||
Package Type UFDFPN | ||
Pin Count 12 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.2mm | ||
Length 3.1mm | ||
Width 4.5mm | ||
Series ST25DV | ||
Standards/Approvals RoHS, ISO/IEC 15693 | ||
Automotive Standard No | ||
The STMicroelectronics Dynamic NFC/RFID tag IC offering 16 Kbit of electrically erasable programmable memory (EEPROM). It offer a fast transfer mode between the RF and contact worlds, thanks to a 256 byte volatile buffer (also called Mailbox). In addition, the GPO pin of this product provides data informing the contact world about incoming events, like RF field detection, RF activity in progress or mailbox message availability.
Two-wire I²C serial interface supports 1MHz protocol
Single supply voltage between 1.8 V to 5.5 V
Multiple byte write programming (up to 256 bytes)
NFC Forum Type 5 tag certified by the NFC Forum
Supports all ISO/IEC 15693 modulations, coding, subcarrier modes and data rates
Related links
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV04K-IER6T3 RF Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV64KC-IE6S3 RFID & NFC Transceiver, 8-Pin SO-8N
- STMicroelectronics ST25DV64KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV16KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV04KC-IE6S3 RFID & NFC Transceiver, 8-Pin SO
