Infineon TDA5240XUMA1 RF Receiver, 28-Pin PG-TSSOP-28
- RS Stock No.:
- 258-4048
- Mfr. Part No.:
- TDA5240XUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€4.84
(exc. VAT)
€5.95
(inc. VAT)
In Stock
- 2,989 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.84 | - |
| 10 - 24 | €4.58 | €2.60 |
| 25 - 49 | €4.40 | €11.00 |
| 50 - 99 | €4.19 | €32.50 |
| 100 + | €3.91 | €93.00 |
*price indicative
- RS Stock No.:
- 258-4048
- Mfr. Part No.:
- TDA5240XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Receiver | |
| Modulation Technique | ASK, FSK | |
| Package Type | PG-TSSOP-28 | |
| Pin Count | 28 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 9.7mm | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Height | 1.2mm | |
| Series | SmartLEWIS RX | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Receiver | ||
Modulation Technique ASK, FSK | ||
Package Type PG-TSSOP-28 | ||
Pin Count 28 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 9.7mm | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Height 1.2mm | ||
Series SmartLEWIS RX | ||
Automotive Standard AEC-Q100 | ||
The Infineon SmartLEWIS RX+ IC is a low power ASK/FSK Receiver for the frequency bands 300-320, 425-450, 863-870 and 902-928 MHz. Bi-phase modulation schemes, like Manchester, bi-phase mark, bi-phase space and differential Manchester are supported. The chip offers best-in-class sensitivity performance at a very high level of integration and needs only a few external components. The device is qualified to automotive quality standards and operates between -40 and +105°C at supply voltage ranges of 3.0-3.6 Volts or 4.5-5.5 Volts. The receiver is realized as a double down conversion super-heterodyne/low-IF architecture each with image rejection supplemented by digital signal processing in the baseband.
Separate outputs for recovered data and clock
RSSI peak detectors
Wake-up generator and polling timer unit
Message ID scanning
Unique 32-bit serial number
On-chip temperature sensor
Integrated timer usable for external watch unit
Integrated 4-wire SPI interface bus
Related links
- Infineon TDA5240XUMA1 RF Receiver, 28-Pin PG-TSSOP-28
- Infineon TDA5235XUMA1 RF Receiver, 28-Pin PG-TSSOP-28
- Infineon TDA7200XUMA1 RF Receiver, 28-Pin TSSOP
- Infineon 2EP130RXTMA1 5 A 8-Pin 4.5V, PG-TSSOP-8-1
- Maxim Integrated MAX2016ETI+ RF Receiver Chip, 28-Pin TQFN
- Infineon 6EDL04N065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon 6EDL04I065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon 6EDL04I065NTXUMA1 High Side Gate Driver 6 PG-DSO-28
