Renesas Electronics RF Switch SPST, 8000 MHz Max, 39 dB Isolation, 500 ns, 50Ω Output
- RS Stock No.:
- 264-3535
- Mfr. Part No.:
- F2910NBGP8
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 3000 units)*
€2,718.00
(exc. VAT)
€3,342.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.906 | €2,718.00 |
*price indicative
- RS Stock No.:
- 264-3535
- Mfr. Part No.:
- F2910NBGP8
- Manufacturer:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | RF Switch | |
| Switching Speed | 500ns | |
| Port to Port Isolation | 39dB | |
| Contact Configuration | SPST | |
| Maximum Insertion Loss | 1dB | |
| Output Impedance | 50Ω | |
| Contact DC Voltage | 0.3V dc | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Series | F2910 | |
| Standards/Approvals | No | |
| Maximum Frequency | 8000MHz | |
| Width | 2 mm | |
| Minimum Frequency | 30MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type RF Switch | ||
Switching Speed 500ns | ||
Port to Port Isolation 39dB | ||
Contact Configuration SPST | ||
Maximum Insertion Loss 1dB | ||
Output Impedance 50Ω | ||
Contact DC Voltage 0.3V dc | ||
Height 0.9mm | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 105°C | ||
Series F2910 | ||
Standards/Approvals No | ||
Maximum Frequency 8000MHz | ||
Width 2 mm | ||
Minimum Frequency 30MHz | ||
- COO (Country of Origin):
- TW
The Renesas Electronics RF switch is a high reliability with low insertion loss and 50Ω absorptive SPST switch designed for a multitude of wireless and RF applications. This device covers a broad frequency range from 30MHz to 8000MHz. In addition to providing low insertion loss and it also deliver excellent linearity and isolation performance while providing a 50Ω termination on RF2 in the isolation mode. It uses a single positive supply voltage supporting either 3.3V or 1.8V control logic.
Insertion loss is 0.55 dB at 2 GHz
High isolation is 51 dB at 2 GHz
High linearity IIP3 of 65 dBm available
Wide single positive supply voltage range
2 x 2 mm 8 DFN package
Related links
- Renesas Electronics RF Switch SPST 39 dB Isolation 50Ω Output
- Renesas Electronics RF Switch SPDT 3000 ns
- Renesas Electronics RF Attenuator 32.5 dB 5 GHz
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Renesas Electronics RF Switch, 16-Pin VFQFPN
- Renesas Electronics RF Switch, 8-Pin VFQFPN
- Renesas Electronics RF Switch, 12-Pin VFQFP
- Keysight Technologies RF Switch 2 x SP6T 15 ms