Keysight Technologies RF Switch 2 x SP6T, 95 dB Isolation, 15 ms
- RS Stock No.:
- 239-8318
- Mfr. Part No.:
- U1816F
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€36,914.00
(exc. VAT)
€45,404.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36,914.00 |
*price indicative
- RS Stock No.:
- 239-8318
- Mfr. Part No.:
- U1816F
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Switch | |
| Switching Speed | 15ms | |
| Port to Port Isolation | 95dB | |
| Contact Configuration | 2 x SP6T | |
| Maximum Insertion Loss | 0.35dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Switch | ||
Switching Speed 15ms | ||
Port to Port Isolation 95dB | ||
Contact Configuration 2 x SP6T | ||
Maximum Insertion Loss 0.35dB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies USB-controlled switch matrix that consists of two single-pole-six-throw (SP6T) switches. It allows switching of multiple signal paths without physically changing the connections. This allows multiple tests to be performed with the same setup, eliminating the need for frequent connects and disconnects. An entire testing process can be automated, increasing the throughput in high-volume production environments.
Extend the number of test ports for multi-DUT or multiport devices measurement.
Achieve lower cost-per-port and increase throughput without compromising performance.
Allows switching of multiple signals without physically changing the connections.
Minimizes crosstalk between channels with excellent isolation and low VSWR ensuring signal integrity.
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Switch 4 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 15 ms
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
