Infineon BGSA143ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- RS Stock No.:
- 273-5232
- Mfr. Part No.:
- BGSA143ML10E6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5232
- Mfr. Part No.:
- BGSA143ML10E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch | |
| Technology | RF Switch | |
| Sub Type | RF Switch | |
| Package Type | TSLP-10-2 | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 2140MHz | |
| Operating Band 2 Frequency | 2140MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.5mm | |
| Height | 0.39mm | |
| Width | 1.1mm | |
| Series | BGSA143ML10 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Technology RF Switch | ||
Sub Type RF Switch | ||
Package Type TSLP-10-2 | ||
Pin Count 10 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 2140MHz | ||
Operating Band 2 Frequency 2140MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.5mm | ||
Height 0.39mm | ||
Width 1.1mm | ||
Series BGSA143ML10 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Antenna Tuning Switch is a versatile Single Pole Quad Throw RF antenna tuning switch featuring open or short to ground reflective OFF ports, being optimized for tuning applications up to 6.0 GHz. Including a RFFE digital control interface, this switch offers the possibility to adopt a SP4T, SP3T, SPDT along with SPST topology for a better flexibility in RF Front End designs. This switch is designed for high linearity antenna tuning switching and RF tuning applications.
Low harmonic generation
MIPI RFFE control interface
Small form factor 1.1mmx 1.5mm
RoHS and WEEE compliant package
High RF operating peak voltage handling
No RF parameter change within supply voltage range
Related links
- Infineon BGSA143ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- Infineon BGSC2341ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- Infineon RF Switch, 10-Pin TSLP-10
- Infineon BGSA144ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA400ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA403ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA147ML10E6327XTSA1 RF Switch, 10-Pin TSLP
- Infineon BGSA14M3N10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
