Micrel MICRF219AAYQS RF Receiver, 16-Pin QSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
769-1811
Mfr. Part No.:
MICRF219AAYQS
Manufacturer:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Modulation Technique

ASK, OOK

Package Type

QSOP

Pin Count

16

Dimensions

4.9 x 3.91 x 1.47mm

Mounting Type

Surface Mount

Length

4.9mm

Width

3.91mm

Height

1.47mm

Maximum Operating Band 1 Frequency

13kHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Band 1 Frequency

1625Hz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

2

Minimum Operating Supply Voltage

3 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy