Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN
- RS Stock No.:
- 885-5748
- Mfr. Part No.:
- NRF24L01P-T
- Manufacturer:
- Nordic Semiconductor
Subtotal (1 pack of 5 units)*
€12.06
(exc. VAT)
€14.84
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 2,335 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.412 | €12.06 |
*price indicative
- RS Stock No.:
- 885-5748
- Mfr. Part No.:
- NRF24L01P-T
- Manufacturer:
- Nordic Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Product Type | RF Transceiver IC | |
| Technology | Low IF/ISM Transceiver | |
| Sub Type | Transceiver | |
| Modulation Technique | GFSK | |
| Package Type | QFN | |
| Data Rate | 2Mbps | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 2483.5MHz | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | nRF24L01 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Product Type RF Transceiver IC | ||
Technology Low IF/ISM Transceiver | ||
Sub Type Transceiver | ||
Modulation Technique GFSK | ||
Package Type QFN | ||
Data Rate 2Mbps | ||
Pin Count 20 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 2483.5MHz | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series nRF24L01 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Height 900μm | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
nRF24L01+ 2.4GHz ISM-Band RF Transceiver
The Nordic Semiconductor nRF24L01+ is a single-chip 2.4GHz transceiver for ISM (Industrial, Scientific and Medical) radio band operation. The embedded baseband protocol engine (Enhanced ShockBurst™) is based on packet communication and supports manual as well as advanced autonomous protocol operation.
RF Frequency Range: 2.400 to 2.4835GHz ISM-Band with 126 channels
RF Power Output: up to 0dBm
Receiver Sensitivity: -94dBm @ 250kbps
Modulation: GFSK
Max OTA Data Rate: 2Mbps
Enhanced ShockBurst™ hardware Link Layer support
1 to 32 bytes dynamic payload length
Packet assembly/disassembly
Address and CRC computation
Auto ACK and retransmit
6 x data pipe MultiCeiver™ for 1:6 star networks
Host communication: serial SPI up to 10Mbps with Tx and Rx 32-byte FIFOs
Power Supply: +1.9 to +3.6Vdc
Applications: Wireless PC Peripherals, Sports watches & sensors, RF remote controls for consumer electronics, Home & commercial automation, Active RFID, Asset tracking systems, Ultra low-power sensor networks for the Internet of Things (IoT)
Related links
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4460-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4455-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4431-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs SI4461-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4463-C2A-GM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4313-B1-FM RF Transceiver IC, 20-Pin QFN
- Silicon Labs Si4311-B21-GM RF Transceiver IC, 20-Pin QFN
