Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- RS Stock No.:
- 921-2782
- Mfr. Part No.:
- CC1120RHBT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€1,006.75
(exc. VAT)
€1,238.25
(inc. VAT)
- Plus 1,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €4.027 | €1,006.75 |
*price indicative
- RS Stock No.:
- 921-2782
- Mfr. Part No.:
- CC1120RHBT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Technology | Low IF/ISM Transceiver | |
| Product Type | RF Transceiver IC | |
| Sub Type | Transceiver | |
| Modulation Technique | 4FSK, 2GFSK, 4GFSK, 2FSK, OOK, MSK | |
| Package Type | VQFN | |
| Data Rate | 200kbps | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 192MHz | |
| Operating Band 2 Frequency | 320MHz | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Operating Band 3 Frequency | 960MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.15mm | |
| Width | 5.15mm | |
| Series | CC1120 | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Operating Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Technology Low IF/ISM Transceiver | ||
Product Type RF Transceiver IC | ||
Sub Type Transceiver | ||
Modulation Technique 4FSK, 2GFSK, 4GFSK, 2FSK, OOK, MSK | ||
Package Type VQFN | ||
Data Rate 200kbps | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 192MHz | ||
Operating Band 2 Frequency 320MHz | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Operating Band 3 Frequency 960MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.15mm | ||
Width 5.15mm | ||
Series CC1120 | ||
Height 950μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Operating Bands 4 | ||
CC112x series Sub-1GHz RF Transceivers
Related links
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- NXP MFRC52202HN1 32-Pin HVQFN-32
- Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments TRF7970ARHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
- Microchip MCP16502TAE-E/S8BVAO Low Side VQFN
