RF Solutions 725-TRX9-LORA Transceiver FM, LoRa 918 MHz 32V
- RS Stock No.:
- 762-337
- Mfr. Part No.:
- 725-TRX9-LORA
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€489.47
(exc. VAT)
€602.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €489.47 | - |
| 10 + | €457.16 | 6% |
*price indicative
- RS Stock No.:
- 762-337
- Mfr. Part No.:
- 725-TRX9-LORA
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Telemetry Module | |
| Sub Type | Transmitter/Receiver | |
| Product Type | Transceiver | |
| Modulation Technique | FM, LoRa | |
| Maximum Output Power | 22dBm | |
| Frequency | 918MHz | |
| Mount Type | DIN Rail | |
| Interface Type | Screw Terminal | |
| Minimum Supply Voltage | 12V dc | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 725 | |
| Width | 78mm | |
| Standards/Approvals | FCC | |
| Height | 42mm | |
| Length | 136mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Telemetry Module | ||
Sub Type Transmitter/Receiver | ||
Product Type Transceiver | ||
Modulation Technique FM, LoRa | ||
Maximum Output Power 22dBm | ||
Frequency 918MHz | ||
Mount Type DIN Rail | ||
Interface Type Screw Terminal | ||
Minimum Supply Voltage 12V dc | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series 725 | ||
Width 78mm | ||
Standards/Approvals FCC | ||
Height 42mm | ||
Length 136mm | ||
- COO (Country of Origin):
- GB
DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km
The RF Solutions telemetry transceiver provides reliable long-range communication up to 20 kilometres, utilising LORA technology for effective data transmission in remote monitoring and control applications.
Supports LORA and FM operational modes for versatile use
Allows for two switch inputs and two relay outputs
Incorporates a watchdog feature for system health monitoring
Related links
- RF Solutions 725-DOP RF Transmitter FSK 915 MHz 32V
- RF Solutions Remote Control Base Station 725-TRX8-FM 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T8 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T4 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T1 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T3 868 MHz LoRa
- RF Solutions Remote Control Base Station SCORPION-8TW1 868 MHz LoRa
- RF Solutions Remote Control Base Station SCORPION-8TW4 868 MHz LoRa
