EnOcean USB 300 RF Module 902 MHz
- RS Stock No.:
- 179-1182
- Mfr. Part No.:
- USB 300
- Manufacturer:
- EnOcean
Subtotal (1 tray of 100 units)*
€4,518.30
(exc. VAT)
€5,557.50
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €45.183 | €4,518.30 |
*price indicative
- RS Stock No.:
- 179-1182
- Mfr. Part No.:
- USB 300
- Manufacturer:
- EnOcean
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EnOcean | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 125kbps | |
| Frequency | 902MHz | |
| Interface Type | USB, Serial | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | R&TTE EN 300 220, RoHS, FCC CFR-47 Part15, CE | |
| Width | 23mm | |
| Height | 9mm | |
| Length | 66mm | |
| Series | USB 300 | |
| Select all | ||
|---|---|---|
Brand EnOcean | ||
Component Type Module | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 125kbps | ||
Frequency 902MHz | ||
Interface Type USB, Serial | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals R&TTE EN 300 220, RoHS, FCC CFR-47 Part15, CE | ||
Width 23mm | ||
Height 9mm | ||
Length 66mm | ||
Series USB 300 | ||
- COO (Country of Origin):
- HU
USB Gateway Transceiver Module USB 300
USB 300 is a small USB stick which connects PCs and smart home servers to EnOcean wireless products. USB 300 is equipped with the TCM 310 transceiver gateway board and provides a bi-directional interface between an EnOcean ISM-band wireless channel and a USB serial bus. Radio messages are sent and received via an externally connected USB host. The USB 300 also provides signal strength information. Additional control commands can be sent from the host to USB 300, e.g. to configure repeater functionality.
Operating frequency: 868.3MHz (USB 300 RS 786-3227), 315MHz (USB 300C RS 786-3221)
Data rate: 125kbps
Modulation: ASK
Internal chip antenna (USB 300), whip antenna (USB 300C)
Powered via USB connector
Operating temperature range: 0 to +40°C
Housing size: 70 x 23 x 9mm (including transport cap)
Virtual COM Port driver (FTDI) for Windows, Linux and OSX
Radio Regulations: R&TTE EN 300 220 (CE) (USB 300), FCC CFR-47 Part15 (USB 300C)
Applications: Sensing and control for domestic, commercial and industrial environments via the Internet of Things (IoT)
Related links
- EnOcean USB 300 RF Module 902 MHz
- EnOcean PTM210 RF Module ASK 902.875 MHz
- Abracon ARRKP7059-S915B Patch Multi-Band Antenna with MMCX Connector 928 MHz, UHF RFID
- Phoenix Contact 1361276 Baton Multi-Band Antenna with Type N Female Connector 928 MHz
- Abracon ARRKP4065-S915A Patch Multi-Band Antenna with IPEX Connector 928 MHz, UHF RFID
- Abracon ARRKP5062-S915B Patch Multi-Band Antenna with MMCX Connector 928 MHz, UHF RFID
- Mobilemark PN6-868RCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector 870 MHz ISM Band
- Abracon Patch Multi-Band Antenna with IPEX Connector 928 MHz, UHF RFID
