Wurth Elektronik 2609011181000 RF Module FM 3.8V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.44

(exc. VAT)

€42.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.44
5 - 9€33.10
10 - 49€31.99
50 - 99€29.23
100 +€27.71

*price indicative

Packaging Options:
RS Stock No.:
205-9939
Distrelec Article No.:
303-76-174
Mfr. Part No.:
2609011181000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

RF Module

Product Type

RF Module

Component Type

Module

Modulation Technique

FM

Maximum RF Data Rate

400kbps

Maximum Output Power

14dBm

Mount Type

Surface

Receiver Sensitivity

-124dBm

Interface Type

UART

Minimum Supply Voltage

3.8V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.2mm

Length

17mm

Series

Tarvos-III

Width

27mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Wurth Elektronik 868MHz Tarvos-III radio module has a communication range up to 10km line of sight. It has a RF output power up to 14dBm and small size 17mm x 27mm x 3.2mm.

Incl. Flooding Mesh Function

TI CC1310 sub-GHz Transceiver

32-bit ARM Cortex-M3 CPU with 128kB Flash and 20kB RAM

Radio and Footprint compatible with the product family Tarvos

Integrated software stack with extensive functions

Available on tape and reel f

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy