Wurth Elektronik 2609031181000 RF Module FM 3.7V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€74.41

(exc. VAT)

€91.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€74.41
5 - 9€72.48
10 - 24€70.55
25 +€68.83

*price indicative

Packaging Options:
RS Stock No.:
205-9948
Distrelec Article No.:
303-76-178
Mfr. Part No.:
2609031181000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RF Module

Component Type

Module

Sub Type

RF Module

Modulation Technique

FM

Maximum RF Data Rate

100kbps

Mount Type

Surface

Maximum Output Power

27dBm

Receiver Sensitivity

-124dBm

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.8mm

Length

17mm

Standards/Approvals

No

Width

27mm

Series

Thebe-II

COO (Country of Origin):
DE
The Wurth Elektronik 868MHz Thebe-II radio module has a communication range up to 20km line of sight. It has a RF output power up to 500mW (27dBm) and small size 17mm x 27mm x 4mm.

Low-power functions (Wake-On-Radio)

Drop in compatible to Tarvos-III

Flexible addressing (max. 255 nodes per network)

With integrated or external antenna

Integrated software stack with extensive functions

Available on tape and reel for SMT mounting

ACC So

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy