Wurth Elektronik 2609041191000 RF Module FM 3.7V

Subtotal (1 reel of 400 units)*

€25,140.00

(exc. VAT)

€30,924.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€62.85€25,140.00

*price indicative

RS Stock No.:
205-9949
Mfr. Part No.:
2609041191000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RF Module

Component Type

Module

Sub Type

RF Module

Modulation Technique

FM

Maximum RF Data Rate

400kbps

Maximum Output Power

25dBm

Mount Type

Surface

Receiver Sensitivity

-111dBm

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

17mm

Series

Themisto-I

Height

3.8mm

Width

27mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Wurth Elektronik 915MHz Themisto-I radio module has a communication range up to 10.5km line of sight. It has a RF output power up to 25dBm and small size 17mm x 27mm x 3.8mm.

Integrated software stack with extensive functions

Flexible addressing (max. 255 nodes per network)

FCC 15.247 (wideband)

Configuration via UART interface

Available on tape and reel for SMT mounting

ACC Software - PC tool to configure and evaluate the mod

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy