RF Solutions FERRET-PSU RF Receiver 240V ac
- RS Stock No.:
- 206-4784
- Mfr. Part No.:
- FERRET-PSU
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.60 | - |
| 10 - 24 | €29.56 | 3% |
| 25 - 49 | €27.90 | 8% |
| 50 + | €26.15 | 14% |
*price indicative
- RS Stock No.:
- 206-4784
- Mfr. Part No.:
- FERRET-PSU
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Sub Type | Power Supply | |
| Component Type | Power Supply | |
| Product Type | RF Receiver | |
| Maximum Output Power | 1kW | |
| Minimum Supply Voltage | 110V ac | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 22mm | |
| Height | 19mm | |
| Width | 71mm | |
| Standards/Approvals | CE compliant | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Sub Type Power Supply | ||
Component Type Power Supply | ||
Product Type RF Receiver | ||
Maximum Output Power 1kW | ||
Minimum Supply Voltage 110V ac | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Length 22mm | ||
Height 19mm | ||
Width 71mm | ||
Standards/Approvals CE compliant | ||
- COO (Country of Origin):
- GB
The RF Solutions Compact PSU that has been designed for use with the FERRET range.
110-230Vac to 5V Power supply for FERRET RX
25mA supply max current
Related links
- RF Solutions RIoT23-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions RIoT11-RX-9R4 RF Receiver,918 MHz 2 to 20 Km
- RF Solutions FERRET-8R1 RF Receiver LoRa 868 MHz 16V dc
- RF Solutions FERRET-8S1 RF Transceiver 12V
- RF Solutions SCORPION-9T1 Transmitter,918 MHz 20 Km
- RF Solutions 725-TRX9-LORA Transceiver FM, LoRa 918 MHz 32V
- RF Solutions SCORPION-9TLW1 Transmitter,918 MHz 20 Km
- RF Solutions SCORPION-9TW4 Transmitter,918 MHz 20 Km
