Eccel Technology Ltd Pepper Wireless C1 EA USB RF Module 3V
- RS Stock No.:
- 209-8421
- Mfr. Part No.:
- Pepper Wireless C1 EA USB
- Manufacturer:
- Eccel Technology Ltd
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€49.54
(exc. VAT)
€60.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.54 | - |
| 5 + | €48.31 | 2% |
*price indicative
- RS Stock No.:
- 209-8421
- Mfr. Part No.:
- Pepper Wireless C1 EA USB
- Manufacturer:
- Eccel Technology Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Component Type | Reader | |
| Product Type | RF Module | |
| Sub Type | RF Module | |
| Maximum Output Power | 100mW | |
| Mount Type | Panel | |
| Interface Type | RS485 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Pepper C1 | |
| Length | 26.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Component Type Reader | ||
Product Type RF Module | ||
Sub Type RF Module | ||
Maximum Output Power 100mW | ||
Mount Type Panel | ||
Interface Type RS485 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Pepper C1 | ||
Length 26.8mm | ||
Standards/Approvals RoHS Compliant | ||
Width 50mm | ||
- COO (Country of Origin):
- PL
The Eccel Technology RFID reader with wireless connectivity by Wi-Fi 802.11b/g/n. It has a Built in WEB interface and Command interface via UART and TCP sockets.
UART baud rate up to 921600 bps
-25°C to 85°C operating temperature range
Stand-alone mode
6 configurable GPIOs
Related links
- Eccel Technology Ltd Pepper Wireless C1 EA RS232 RF Module 3V
- Eccel Technology Ltd Pepper Wireless C1 EA UART RF Module
- Eccel Technology Ltd Pepper Wireless C1 EA RS485 RF Module 13.56 MHz 5.5V
- Eccel Technology Ltd Pepper C1 Mux USB RF Module 3V
- Eccel Technology Ltd Pepper Wireless RS485 C1 RF Module 3V
- Eccel Technology Ltd Pepper Wireless RS232 C1 RF Module 3V
- Eccel Technology Ltd Pepper C1 Mux RS232 RF Module 3V
- Eccel Technology Ltd Pepper C1 Mux RS485 RF Module 3V
