Eccel Technology Ltd RS485 Reader FCC-IC approved RF Module 5V dc
- RS Stock No.:
- 218-8419
- Mfr. Part No.:
- RS485 Reader FCC-IC approved
- Manufacturer:
- Eccel Technology Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-8419
- Mfr. Part No.:
- RS485 Reader FCC-IC approved
- Manufacturer:
- Eccel Technology Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Sub Type | Transmitter | |
| Component Type | Reader | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 115200bps | |
| Maximum Output Power | 100mW | |
| Mount Type | Panel | |
| Interface Type | RS485 | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Standards/Approvals | No | |
| Series | RS485 RFID Reader | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Sub Type Transmitter | ||
Component Type Reader | ||
Product Type RF Module | ||
Maximum RF Data Rate 115200bps | ||
Maximum Output Power 100mW | ||
Mount Type Panel | ||
Interface Type RS485 | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Standards/Approvals No | ||
Series RS485 RFID Reader | ||
The Eccel Technology Ltd RS485 RFID Reader can be controlled using a simple binary protocol available over RS485. This binary protocol was designed to be as simple as possible to implement on the host side whilst still providing robust communication. Communication with the module is symmetric. So, frames sent to and received from the module are coded in the same way.
The default baud rate is 115200bps
Baud rate can be changed from 9600 up to 115200
There are 8 data bits and 1 stop bit in protocol setting
Related links
- Eccel Technology Ltd RWD-QT Industrial Module RF Module 5V
- Eccel Technology Ltd OEM Micode RS232 RF Module 5V
- STMicroelectronics ST4SI2M0021TPIFW RF Module 5V
- Eccel Technology Ltd Pepper C1 Mux RS485 RF Module 3V
- Eccel Technology Ltd Pepper Wireless RS485 C1 RF Module 3V
- Eccel Technology Ltd Pepper Wireless C1 EA RS485 RF Module 13.56 MHz 5.5V
- STMicroelectronics ST4SI2S0016TPI8T RF RF Module Module, 5V
- Eccel Technology Ltd RFID B1 EA RFID Module RF Module 13.56 MHz 5V
