STMicroelectronics ST25R3918-AQWT Transceiver ASK 848 MHz 5.5V
- RS Stock No.:
- 228-3020
- Mfr. Part No.:
- ST25R3918-AQWT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€9,544.00
(exc. VAT)
€11,740.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €2.386 | €9,544.00 |
*price indicative
- RS Stock No.:
- 228-3020
- Mfr. Part No.:
- ST25R3918-AQWT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transceiver | |
| Sub Type | Transceiver | |
| Component Type | Writer, Reader | |
| Modulation Technique | ASK | |
| Maximum RF Data Rate | 10Mbps | |
| Frequency | 848MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | ST25R3918 | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 900μm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transceiver | ||
Sub Type Transceiver | ||
Component Type Writer, Reader | ||
Modulation Technique ASK | ||
Maximum RF Data Rate 10Mbps | ||
Frequency 848MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series ST25R3918 | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 5mm | ||
Height 900μm | ||
The STMicroelectronics ST25R3918 is a multipurpose NFC transceiver supporting NFC reader, passive peer to peer functionality and NFC card emulation mode. This IC is optimized for IOT and other consumer or industrial applications where excellent analog performance is required. The ST25R3918 is also optimized to achieve good read ranges with low output power, even under noisy and harsh environments, using noise reduction receiver technology.
Dynamic power output (DPO) controls the
field strength to stay within given limits
Active wave shaping (AWS) reduces overand
under-shoots
Noise suppression receiver (NSR) allows
reception in noisy environment
Automatic gain control and squelch feature
to maximize SNR
Low power inductive card detection
Low power NFC passive target modes
Adjustable ASK modulation depth, from 5
to 40%
Integrated regulators to boost system
PSRR
Related links
- STMicroelectronics ST25R3918-AQWT Transceiver ASK 848 MHz 5.5V
- onsemi N24RF04DWPT3G RFID Module ASK 13.56 MHz 5.5V
- LPRS ERA900TRS-FCC RF Module FSK, ASK 928 MHz 5.5V
- onsemi N24RF04DTPT3G RFID Module ASK 13.56 MHz 5.5V
- onsemi N24RF64EDWPT3G RFID Module ASK 13.56 MHz 5.5V
- LPRS ERA400TS RF Module GFSK FSK 928 MHz 5.5V
- Texas Instruments TRF7960ARHBT RFID Module OOK, ASK 13.56 MHz 5.5V
- TSL6401IYLT STMicroelectronics, 50 MHz 5.5V
