STMicroelectronics ST25DV16KC-IE8S3 RF Module ASK 423 kHz 5.5V
- RS Stock No.:
- 248-7496
- Mfr. Part No.:
- ST25DV16KC-IE8S3
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €250.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,925.00
(exc. VAT)
€2,375.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.77 | €1,925.00 | - |
| 5000 + | €0.72 | €1,800.00 | €250.00 |
*price indicative
- RS Stock No.:
- 248-7496
- Mfr. Part No.:
- ST25DV16KC-IE8S3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF Module | |
| Component Type | Tag | |
| Sub Type | RF Module | |
| Modulation Technique | ASK | |
| Maximum RF Data Rate | 53000bps | |
| Frequency | 423kHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ST25DV | |
| Width | 4mm | |
| Standards/Approvals | RoHS, ISO/IEC 15693 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF Module | ||
Component Type Tag | ||
Sub Type RF Module | ||
Modulation Technique ASK | ||
Maximum RF Data Rate 53000bps | ||
Frequency 423kHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series ST25DV | ||
Width 4mm | ||
Standards/Approvals RoHS, ISO/IEC 15693 | ||
Length 5mm | ||
Height 1.75mm | ||
The STMicroelectronics product is a NFC RFID tag that offers 16 Kbit of electrically erasable programmable memory EEPROM. It offers two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is an RF link activated when it act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode user memories contain up to 2048 bytes, which could be split in 4 flexible and protectable areas.
Single supply voltage is 1.8 V to 5.5 V
Multiple byte write programming
Configurable I²C slave address
NFC Forum Type 5 tag certified by the NFC Forum
Fast data transfer between I²C and RF interfaces
Half duplex 256 bytes dedicated buffer
Analog output pin to power external components
Related links
- STMicroelectronics ST25DV16KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV64KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV16KC-JF6D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-IE8C3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF6D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF8D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF6L3 RFID Tag ASK 423 kHz 5.5V
