Siemens 6GT26005AC00 Transponder 13.56 MHz
- RS Stock No.:
- 254-3025
- Distrelec Article No.:
- 304-33-112
- Mfr. Part No.:
- 6GT26005AC00
- Manufacturer:
- Siemens
Subtotal (1 pack of 20 units)*
€887.66
(exc. VAT)
€1,091.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €887.66 | €44.383 |
*price indicative
- RS Stock No.:
- 254-3025
- Distrelec Article No.:
- 304-33-112
- Mfr. Part No.:
- 6GT26005AC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Component Type | Transponder | |
| Sub Type | RF Module | |
| Product Type | Transponder | |
| Maximum RF Data Rate | 26.5kbps | |
| Frequency | 13.56MHz | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 4mm | |
| Series | 6GT2600 | |
| Standards/Approvals | ISO 15693, DIN EN 60721-3-7 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Component Type Transponder | ||
Sub Type RF Module | ||
Product Type Transponder | ||
Maximum RF Data Rate 26.5kbps | ||
Frequency 13.56MHz | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 4mm | ||
Series 6GT2600 | ||
Standards/Approvals ISO 15693, DIN EN 60721-3-7 | ||
- COO (Country of Origin):
- DE
The Siemens transponder MDS D524 only for RF200/RF300 Gen2, button ISO 15693, chip type, Fujitsu MB89R112, 8192-byte FRAM user memory 27x 4 mm (DxH).
Operating frequency 13.56 MHz
FRAM memory
Related links
- Siemens 6GT26005AK00 Transponder 13.56 MHz
- Siemens 6GT26000AC10 Transponder 13.56 MHz
- Siemens 6GT26000AD000AX0 Transponder 13.56 MHz
- Siemens 6GT2300-0CC00-0AX0 Transponder 13.56 MHz
- Siemens 6GT26005AF000AX0 Transponder 13.56 MHz
- Siemens 6GT26005AG00 Transponder 13.56 MHz
- Siemens 6GT26004AG00 Transponder 13.56 MHz
- Siemens 6GT26004AK000AX0 Transponder 13.56 MHz
