RF Solutions ZETA20-8D RF Module FM 868 MHz 3.6V
- RS Stock No.:
- 264-7832
- Mfr. Part No.:
- ZETA20-8D
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save €6.90
View bulk pricing optionsSubtotal (1 unit)*
€13.60
(exc. VAT)
€16.73
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.60 | - |
| 10 - 24 | €12.91 | €6.90 |
| 25 - 49 | €12.28 | €33.00 |
| 50 - 99 | €12.08 | €76.00 |
| 100 + | €11.86 | €174.00 |
*price indicative
- RS Stock No.:
- 264-7832
- Mfr. Part No.:
- ZETA20-8D
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Module | |
| Sub Type | Wireless & RF Module | |
| Component Type | Transceiver | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 1Mbps | |
| Maximum Output Power | 20dBm | |
| Mount Type | Surface | |
| Frequency | 868MHz | |
| Receiver Sensitivity | -129dBm | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.5mm | |
| Height | 11.75mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Module | ||
Sub Type Wireless & RF Module | ||
Component Type Transceiver | ||
Modulation Technique FM | ||
Maximum RF Data Rate 1Mbps | ||
Maximum Output Power 20dBm | ||
Mount Type Surface | ||
Frequency 868MHz | ||
Receiver Sensitivity -129dBm | ||
Interface Type SPI | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.5mm | ||
Height 11.75mm | ||
Width 16mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
- COO (Country of Origin):
- GB
The RF Solutions FM ZETA20 transceiver modules are extremely cost effective and high performance radio module based on the silicon labs Si4463. This module includes crystal, RF changeover switch, impedance matching network and track layout provide a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. These modules will suit one to one or multi-node wireless links in applications including car and building security, POS and inventory tracking, remote process monitoring.
It has a 4 km range
Tiny form factor is 16 mm x 16 mm
Related links
- RF Solutions ZETA20-8S RF Module FM 868 MHz 3.6V
- RF Solutions ZETAPLUS20-8D RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8RD RF Module FM 868 MHz 3.6V
- RF Solutions ZETA-868-D RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8TD RF Module FM 868 MHz 3.6V
- RF Solutions ZETAPLUS-868-D RF Module FM 868 MHz 3.6V
- RF Solutions ZETAPLUS-868-SO RF Module FM 868 MHz 3.6V
- RF Solutions ZPT-8RS RF Module FM 868 MHz 3.6V
