Siemens 6GT2800-5BB00 Transponder 13.56 MHz
- RS Stock No.:
- 282-3376
- Mfr. Part No.:
- 6GT2800-5BB00
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€853.49
(exc. VAT)
€1,049.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €853.49 | €170.698 |
*price indicative
- RS Stock No.:
- 282-3376
- Mfr. Part No.:
- 6GT2800-5BB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Component Type | Transponder | |
| Product Type | Transponder | |
| Maximum RF Data Rate | 106kbps | |
| Frequency | 13.56MHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, EAC, CE, CCC | |
| Series | 6GT2800 | |
| Width | 25mm | |
| Height | 15mm | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Component Type Transponder | ||
Product Type Transponder | ||
Maximum RF Data Rate 106kbps | ||
Frequency 13.56MHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, EAC, CE, CCC | ||
Series 6GT2800 | ||
Width 25mm | ||
Height 15mm | ||
Length 48mm | ||
- COO (Country of Origin):
- DE
The Siemens RF300 Transponder RF340T is a robust and versatile component designed for RFID systems, particularly within the SIMATIC RF300 series. With 32 KB FRAM, it offers ample memory capacity for storing data and information. Featuring an IP67/X9K rating, it provides high resistance to both dust and water ingress.
Silicon free
It is cULus approved
Multitag capable
32765 byte storage capacity
Related links
- Siemens 6GT2800-5AC00 Transponder 13.56 MHz
- Siemens 6GT2800-5BA00 Transponder 13.56 MHz
- Siemens 6GT26005AH00 Transponder 13.56 MHz
- Siemens 6GT26000AB10 Transponder 13.56 MHz
- Siemens 6GT26005AG00 Transponder 13.56 MHz
- Siemens 6GT26005AB00 Transponder 13.56 MHz
- Siemens 6GT26005AF00 Transponder 13.56 MHz
- Siemens 6GT2300-0CC00-0AX0 Transponder 13.56 MHz
