Siemens 6GT2002-0HD01 RF Module 24V dc
- RS Stock No.:
- 287-9513
- Distrelec Article No.:
- 302-61-628
- Mfr. Part No.:
- 6GT2002-0HD01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€831.54
(exc. VAT)
€1,022.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €831.54 |
*price indicative
- RS Stock No.:
- 287-9513
- Distrelec Article No.:
- 302-61-628
- Mfr. Part No.:
- 6GT2002-0HD01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Component Type | Reader | |
| Product Type | RF Module | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CCC, UKCA, CE | |
| Width | 90mm | |
| Series | 6GT2002 | |
| Length | 35mm | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Component Type Reader | ||
Product Type RF Module | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CCC, UKCA, CE | ||
Width 90mm | ||
Series 6GT2002 | ||
Length 35mm | ||
Height 130mm | ||
- COO (Country of Origin):
- DE
The Siemens RFID communication module RF170C is designed for installation in the ET 200pro system, serving as a basic module for connecting up to two RFID readers. It facilitates seamless integration of RFID technology into industrial automation environments. The module supports communication via RS422 or RS232 protocols.
Shock resistance
IP67 protection class
CE and FCC approvals
S7 communication supported
Related links
- Siemens 6GT2002-1HD01 RF Module 24 V dc
- Siemens 6GT2002-0JE20 RF Module 28.8 V
- Siemens 6GT2801-3AB20-0AX0 RF Module 13.56 MHz 24 V dc
- Legrand 0 767 11 RF Module 13.56 MHz 24 V
- Phoenix Contact IBS IL Series Communication Module, 24 V dc
- PNOZmulti 2 PNOZ m ES Powerlink Communication Module, 24 V dc
- Eaton Eaton XC Series Module, 24 V dc Supply
- Pilz PNOZ m ES Series Safety Module, 24 V dc
