ZF AFIM-1001 Energy Converter 868 MHz
- RS Stock No.:
- 894-8981
- Mfr. Part No.:
- AFIM-1001
- Manufacturer:
- ZF
Bulk discount available
Subtotal (1 unit)*
€35.99
(exc. VAT)
€44.27
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €35.99 |
| 5 - 9 | €32.71 |
| 10 - 24 | €30.01 |
| 25 - 49 | €28.50 |
| 50 + | €27.54 |
*price indicative
- RS Stock No.:
- 894-8981
- Mfr. Part No.:
- AFIM-1001
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Component Type | Energy Harvester | |
| Sub Type | Switch | |
| Product Type | Energy Converter | |
| Frequency | 868MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TS-AFIG-01 | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Component Type Energy Harvester | ||
Sub Type Switch | ||
Product Type Energy Converter | ||
Frequency 868MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TS-AFIG-01 | ||
- COO (Country of Origin):
- DE
Energy Harvesting RF Generator Plug and Play (Obsolete part, not for project design-ins, only sale of remaining stock)
Related links
- ZF AFZE-1005 RF Receiver Module
- ZF AFZE-1003
- ZF AFIG-0007 Energy Harvesting Generator
- Wurth Elektronik 2603011021000 RF RF Module Radio module 2.4GHz, 3.6V
- RF Solutions BOGEYBOARD-R4T4 RF Transmitter 433MHz, Max 24V dc
- RF Solutions FERRET-PSU RF Receiver
- STMicroelectronics ST4SI2M0021TPIFW RF RF Module Module, 5V
- Wurth Elektronik 2615011136000 RF RF Module Module 1.4MHz
