Keysight Technologies RF Switch, SMA Female Connector SP6T, 26.5 GHz Max, 100 dB Isolation, 15000000 ns, 50Ω Output

Subtotal (1 unit)*

€13,836.00

(exc. VAT)

€17,018.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13,836.00

*price indicative

RS Stock No.:
224-0550
Mfr. Part No.:
U1816C
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Switch

Switching Speed

15000000ns

Port to Port Isolation

100dB

Maximum Insertion Loss

0.3dB

Contact Configuration

SP6T

Connector Type

SMA Female

Output Impedance

50Ω

Minimum Operating Temperature

0°C

Height

103.8mm

Contact DC Voltage

19V dc

Length

232.6mm

Maximum Operating Temperature

55°C

Standards/Approvals

DEKRA Approval

Maximum Frequency

26.5GHz

Series

U1816

Width

245mm

Minimum Frequency

0GHz

COO (Country of Origin):
MY

USB Coaxial Switch, DC to 26.5 GHz, SP6T


The Keysight U1816C is a switch matrix that consists of two single-pole-six-throw (SP6T) switches. It allows switching of multiple signal paths without physically changing the connections. This enables you to perform multiple tests with the same setup, eliminating frequent connects and disconnects.

Allows switching of multiple signals without physically changing the connections, decrease test time and increase throughput

Excellent isolation minimizes cross-talk between channels to ensure signal integrity

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy