TE Connectivity 50 Ω TNC Plug to TNC Socket RF Terminator
- RS Stock No.:
- 470-966
- Distrelec Article No.:
- 303-38-677
- Mfr. Part No.:
- 2-330953-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€641.84
(exc. VAT)
€789.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.84 |
*price indicative
- RS Stock No.:
- 470-966
- Distrelec Article No.:
- 303-38-677
- Mfr. Part No.:
- 2-330953-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Interface Type | TNC Plug to TNC Socket | |
| Product Type | RF Terminator | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Series | AMP TNC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Interface Type TNC Plug to TNC Socket | ||
Product Type RF Terminator | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Standards/Approvals No | ||
Series AMP TNC | ||
- COO (Country of Origin):
- FR
The TE Connectivity TNC Plug RF Connector is a coaxial connector designed for secure and high-frequency signal transmission. It features a threaded coupling mechanism, ensuring stable connections in high-vibration environments. This component is ideal for applications in telecommunications, aerospace, and industrial systems.
Engineered for robust performance in high frequency applications
Compact form factor simplifies installation and integration
Silver plating enhances conductivity for optimal signal integrity
Compliant with EU RoHS and REACH regulations for environmentally conscious use
Versatile compatibility with a wide range of RF systems
Durable construction ensures longevity even in challenging conditions
Easily paired with compatible parts to expand functionality
Related links
- TE Connectivity 50 Ω Straight RF Terminator
- TE Connectivity 50 Ω Straight BNC RF Terminator 0GHz 0.5 W Average Power Rating
- Telegartner 50 Ω Operating Frequency 10GHz
- Amphenol RF Straight TNC RF Terminator, Threaded
- Radiall 50 Ω Straight TNC Low Power RF Terminator 4GHz Coaxial
- TE Connectivity Straight RF Terminator Coaxial
- TE Connectivity 75 Ω Straight BNC RF Terminator, 1 W Average Power Rating
- TE Connectivity 93 Ω Straight BNC RF Terminator, 1 W Average Power Rating
