CALTEST 50 Ω Straight SMA Low Power Terminator, Threaded, 20GHz, 1 W Average Power Rating
- RS Stock No.:
- 717-389
- Mfr. Part No.:
- CT4524-50
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.18 |
| 10 + | €16.42 |
*price indicative
- RS Stock No.:
- 717-389
- Mfr. Part No.:
- CT4524-50
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Terminator | |
| Interface Type | SMA | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Male | |
| Impedance | 50Ω | |
| Body Plating | Gold | |
| Operating Frequency | 20GHz | |
| Average Power Rating | 1W | |
| Low Power | Yes | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | CT4524 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Terminator | ||
Interface Type SMA | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Male | ||
Impedance 50Ω | ||
Body Plating Gold | ||
Operating Frequency 20GHz | ||
Average Power Rating 1W | ||
Low Power Yes | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series CT4524 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST RF Terminator specifically an SMA Male (plug) type connector. Designed for 50 Ohm systems, operating from DC up to 20 GHz, ensuring minimal signal reflection for precise RF testing, lab instrumentation, and communications. Key features include PTFE dielectric, low VSWR, and a Compact design, making it Ideal for terminating unused ports in RF setups.
Gold-plated contacts
Compact design
RoHS and REACH compliant
Related links
- CALTEST 50 Ω Straight BNC Low Power Terminator 0.5MHz, 0.5 W Average Power Rating
- CALTEST 50 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 2 W Average Power Rating
- CALTEST 50 Ω Straight Type N Low Power Terminator 18GHz, 2 W Average Power Rating
- CALTEST 50 Ω Straight BNC Low Power Terminator 6GHz, 1 W Average Power Rating
- CALTEST 93 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- CALTEST 75 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 1 W Average Power Rating
- Linx 50 Ω Straight SMA Low Power RF Terminator 18GHz, 2 W Average Power Rating
