Telegartner 50 Ω Straight BNC RF Terminator, Cable, 4GHz, 0.5 W Average Power Rating
- RS Stock No.:
- 193-8619
- Mfr. Part No.:
- J01006A0013
- Manufacturer:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.73
(exc. VAT)
€61.17
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.73 |
| 10 - 24 | €44.21 |
| 25 - 49 | €33.56 |
| 50 - 99 | €31.92 |
| 100 + | €24.56 |
*price indicative
- RS Stock No.:
- 193-8619
- Mfr. Part No.:
- J01006A0013
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Interface Type | BNC | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Silicone | |
| Operating Frequency | 4GHz | |
| Average Power Rating | 0.5W | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Beryllium Copper Alloy | |
| Series | BNC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Interface Type BNC | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Silicone | ||
Operating Frequency 4GHz | ||
Average Power Rating 0.5W | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Beryllium Copper Alloy | ||
Series BNC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

BNC Feed-Through Terminal
BNC feed-through terminal
Pin socket
Max. Output 0.5 W
VSWR < 1.22
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
'Socket to socket' - accepts plug at each end
'Plug to plug' accepts socket at each end
Related links
- Telegartner 75 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- Telegartner 50 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- Radiall 50 Ω Straight BNC RF Terminator 4GHz, 1 W Average Power Rating
- Telegartner 93 Ω Straight BNC RF Terminator 600MHz, 0.5 W Average Power Rating
- Radiall 50 Ω Straight Coaxial Low Power RF Terminator 4GHz Coaxial
- Radiall 50 Ω Straight Coaxial RF Terminator 4GHz Coaxial
- Radiall 50 Ω Straight TNC Low Power RF Terminator 4GHz Coaxial
- TE Connectivity 50 Ω Straight BNC RF Terminator 0GHz 0.5 W Average Power Rating
