Amphenol RF Right Angle Coaxial RF Terminator, PCB, 1 W Average Power Rating, RG316/U, RG188A/U, RG-174U

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€5.47

(exc. VAT)

€6.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.47-
10 - 49€5.352%
50 - 99€5.146%
100 - 249€4.8112%
250 +€4.6814%

*price indicative

RS Stock No.:
700-9650
Mfr. Part No.:
TMN0112U1-3G-05
Manufacturer:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Interface Type

Coaxial

Product Type

RF Terminator

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

Body Plating

Gold over Nickel

Cable Type

RG316/U, RG188A/U, RG-174U

Average Power Rating

1W

Low Power

No

Contact Material

Copper

Contact Plating

Gold over Nickel

Standards/Approvals

No

Amphenol Coaxial Terminals


Shielded Terminations


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy