Huber+Suhner 75Ω Straight N RF Terminator, 0 → 1.3GHz, 1W Average Power Rating
- RS Stock No.:
- 716-4996
- Mfr. Part No.:
- 65_N-75-0-11/133_NE
- Manufacturer:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-4996
- Mfr. Part No.:
- 65_N-75-0-11/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | N | |
| Gender | Male | |
| Body Orientation | Straight | |
| Impedance | 75Ω | |
| Body Plating | White Bronze | |
| Operating Frequency | 0 → 1.3GHz | |
| Average Power Rating | 1W | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type N | ||
Gender Male | ||
Body Orientation Straight | ||
Impedance 75Ω | ||
Body Plating White Bronze | ||
Operating Frequency 0 → 1.3GHz | ||
Average Power Rating 1W | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CH
Related links
- Radiall 50Ω Straight N RF Terminator 1W Average Power Rating
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 1 W Average Power Rating
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 18GHz, 2 W Average Power Rating
- Cinch 50 Ω Straight Type N RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Amphenol RF 75 Ω Straight BNC BNC Terminator Plug 1 W Average Power Rating, Coaxial
- Huber+Suhner 50 Ω Straight 7/16 RF Terminator 0GHz 60 W Average Power Rating
- Huber+Suhner 50 Ω RF Terminator 0GHz 2 W Average Power Rating, Coaxial
- TE Connectivity 50 Ω Straight BNC RF Terminator 0GHz 0.5 W Average Power Rating
