Rosenberger 50 Ω Straight SMA RF Terminator, Cable, 0GHz, 18 GHz, 1 W Average Power Rating

Get a bulk buy discount

Add 10 more to save €26.80

View bulk pricing options

Subtotal (1 unit)*

€49.49

(exc. VAT)

€60.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€49.49-
10 - 24€46.81€26.80
25 - 49€44.44€126.25
50 - 99€42.01€374.00
100 +€40.82€867.00

*price indicative

RS Stock No.:
819-4197
Distrelec Article No.:
300-42-360
Mfr. Part No.:
32S15R-1,0E3
Manufacturer:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

RF Terminator

Interface Type

SMA

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Impedance

50Ω

Body Plating

Gold

Operating Frequency

0GHz, 18GHz

Average Power Rating

1W

Low Power

No

Contact Material

Brass

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
DE

Rosenberger SMA RF Coaxial Terminator


A 50OHM SMA RF Coaxial terminator plug with a 1 W power rating. This SMF RF coax terminator has an interface according to IEC 60169-15; EN 122110; MIL-STD-348A

Rosenberger SMA RF Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy