Eccel Technology Ltd RFID-ANT1356-25x25-800 v1 PCB Antenna, High Frequency RFID
- RS Stock No.:
- 135-0272
- Mfr. Part No.:
- RFID-ANT1356-25x25-800 v1
- Manufacturer:
- Eccel Technology Ltd
Subtotal (1 bag of 1 unit)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 + | €11.33 |
*price indicative
- RS Stock No.:
- 135-0272
- Mfr. Part No.:
- RFID-ANT1356-25x25-800 v1
- Manufacturer:
- Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eccel Technology Ltd | |
RF Protocols | High Frequency RFID | |
Frequency Range | 13.56 MHz | |
Antenna Physical Form | PCB | |
Antenna Mounting Type | SMD | |
Series | RFID-ANT | |
Select all | ||
---|---|---|
Brand Eccel Technology Ltd | ||
RF Protocols High Frequency RFID | ||
Frequency Range 13.56 MHz | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type SMD | ||
Series RFID-ANT | ||
Related links
- Eccel Technology Ltd RFID-ANT1356-80x80-800 v1 PCB Antenna, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-25x25-300 v1 PCB Antenna, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-50x50-300 v1 PCB Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-25x25-800 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-25x25-300 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-50x50-800 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-80x80-800 Square Antenna, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-10x50-800 Square Antenna, High Frequency RFID