- RS Stock No.:
- 144-4999
- Mfr. Part No.:
- 146236-0031
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price Each (In a Box of 3000)
€1.177
(exc. VAT)
€1.448
(inc. VAT)
Units | Per unit | Per Box* |
3000 - 3000 | €1.177 | €3,531.00 |
6000 + | €1.13 | €3,390.00 |
*price indicative |
- RS Stock No.:
- 144-4999
- Mfr. Part No.:
- 146236-0031
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectangular Near Field Communication (NFC) Antenna, molex
This rectangular NFC Antenna from molex is provides fast, 2 way read/write operations over a range of detection distances. Designed for use on non-metallic / non-conductive substrate applications.
Key Features
- Flexible Material
- Plated Connection Pads
- Double-sided adhesive tape
- Plated Connection Pads
- Double-sided adhesive tape
RFID (Radio-Frequency Identification)
Specifications
Attribute | Value |
---|---|
RF Protocols | High Frequency RFID |
Frequency Range | 13.56 MHz |
Antenna Physical Form | Square |
Antenna Mounting Type | SMD |
Series | RFID-ANT |