- RS Stock No.:
- 218-2102
- Mfr. Part No.:
- 146236-0121
- Manufacturer:
- Molex
4945 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.86
(exc. VAT)
€2.29
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.86 | €9.30 |
10 - 95 | €1.612 | €8.06 |
100 - 495 | €1.32 | €6.60 |
500 - 995 | €1.264 | €6.32 |
1000 + | €1.234 | €6.17 |
*price indicative |
- RS Stock No.:
- 218-2102
- Mfr. Part No.:
- 146236-0121
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 34.39mm of length with adhesive mounting.
Net weight 0.962/g
Specifications
Attribute | Value |
---|---|
Antenna Form Factor | Rectangular |
Antenna Physical Form | Plate |
Frequency Range | 13.56 MHz |
Antenna Mounting Type | Adhesive |