- RS Stock No.:
- 762-0046
- Mfr. Part No.:
- ANT-24G-S21-SMAR
- Manufacturer:
- RF Solutions
53 In stock for delivery within 2 working days
Added
Price Each
€10.06
(exc. VAT)
€12.37
(inc. VAT)
Units | Per unit |
1 - 4 | €10.06 |
5 - 9 | €9.26 |
10 - 24 | €8.79 |
25 - 49 | €8.34 |
50 + | €7.95 |
- RS Stock No.:
- 762-0046
- Mfr. Part No.:
- ANT-24G-S21-SMAR
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Solutions 2.4GHz Antennas, ANT-24G Series
High quality antennae designed for low power short range telemetry systems.
Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Stubby |
Connector Type | SMA |
Antenna Mounting Type | Direct |
Gain | 0dBi |
- RS Stock No.:
- 762-0046
- Mfr. Part No.:
- ANT-24G-S21-SMAR
- Manufacturer:
- RF Solutions