RF Solutions ANT-24G-WHP-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 146-3506
- Mfr. Part No.:
- ANT-24G-WHP-SMA
- Manufacturer:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €8.66 |
5 - 9 | €8.33 |
10 - 24 | €7.88 |
25 - 49 | €7.37 |
50 + | €6.85 |
*price indicative
- RS Stock No.:
- 146-3506
- Mfr. Part No.:
- ANT-24G-WHP-SMA
- Manufacturer:
- RF Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RF Solutions | |
RF Protocols | WiFi | |
Internal/External | Internal | |
Antenna Physical Form | Whip | |
Frequency Range | 2.4 GHz | |
Connector Type | SMA | |
Mounting Type | Through Hole/Bolted | |
Gain | 2.15dBi | |
Antenna Directivity | Omnidirectional | |
Antenna Internal Construction | Helical | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -30°C | |
Series | ANT-24G | |
Select all | ||
---|---|---|
Brand RF Solutions | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz | ||
Connector Type SMA | ||
Mounting Type Through Hole/Bolted | ||
Gain 2.15dBi | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Helical | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -30°C | ||
Series ANT-24G | ||
Related links
- RF Solutions ANT-24G-DPL-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-WPJ-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-905-SMA Whip WiFi Antenna with SMA RP Connector, WiFi
- RF Solutions ANT-2WHIP3-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-2DIP2R-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-2WHIP9-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-HL90-SMA Stubby WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-S21-SMA Stubby WiFi Antenna with SMA Connector, WiFi