Login / Register to access your benefits
Recently searched

    RF Solutions ANT-STUBR-433SM Stubby Antenna with SMA Connector, ISM Band, UHF RFID

    Bulk discount available

    Subtotal (1 unit)**

    €5.95

    (exc. VAT)

    €7.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    39 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€5.95
    5 +€5.81

    **price indicative

    RS Stock No.:
    762-0049
    Mfr. Part No.:
    ANT-STUBR-433SM
    Manufacturer:
    RF Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RF Solutions

    RF Protocols

    ISM Band, UHF RFID

    Frequency Range

    433 MHz

    Antenna Physical Form

    Stubby

    Connector Type

    SMA

    Antenna Mounting Type

    Direct

    Gain

    0dBi

    Related links