Login / Register to access your benefits
Recently searched

    RF Solutions ANT-433WM3-SMA Whip Antenna with SMA Connector, ISM Band, UHF RFID

    Bulk discount available

    Subtotal (1 unit)*

    €36.14

    (exc. VAT)

    €44.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 166 unit(s) ready to ship from another location
    • Plus 999,999,833 unit(s) shipping from 29 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€36.14
    5 +€34.32

    *price indicative

    RS Stock No.:
    793-4354
    Mfr. Part No.:
    ANT-433WM3-SMA
    Manufacturer:
    RF Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RF Solutions

    RF Protocols

    ISM Band, UHF RFID

    Frequency Range

    433 MHz

    Antenna Physical Form

    Whip

    Antenna Mounting Type

    Through Hole/Bolted

    Connector Type

    SMA

    Gain

    3dBi

    Series

    ANT-433WM3

    Related links