Recently searched

    Arcol Ohmite 25W 1.5kΩ Linear Rheostat 0.129A, RHS1K5E

    RS Stock No.:
    144-5527
    Mfr. Part No.:
    RHS1K5E
    Manufacturer:
    Arcol Ohmite
    Arcol Ohmite
    View all Rheostats
    Temporarily out of stock - back order for despatch 21-06-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €109.55

    (exc. VAT)

    €134.75

    (inc. VAT)

    unitsPer unit
    1 +€109.55
    RS Stock No.:
    144-5527
    Mfr. Part No.:
    RHS1K5E
    Manufacturer:
    Arcol Ohmite

    Legislation and Compliance


    Product Details

    RH Series 25W Wirewound Potentiometers


    Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.

    Features and benefits:


    ±10% tolerance

    25 W

    Product Applications:


    Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.

    The Arcol Ohmite RE series 25W wirewound potentiometers is a linear rheostat. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.

    Tolerance: ±10%


    Ohmite Potentiometers

    Specifications

    AttributeValue
    Maximum Resistance1.5kΩ
    Tolerance10%
    Power Rating25W
    Number of Turns1
    Mounting TypePanel Mount
    Shaft Diameter6.35 mm
    Termination StyleSolder
    Maximum Voltage Rating500 Vrms
    Dimensions39.62 x 34.93mm
    Depth39.62mm
    Length34.93mm
    Current Rating0.129A
    Core TypeOpen
    Shaft Length8.73mm
    Actuator TypeLinear Shaft
    Electrical TaperAngular
    Temporarily out of stock - back order for despatch 21-06-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €109.55

    (exc. VAT)

    €134.75

    (inc. VAT)

    unitsPer unit
    1 +€109.55