Arcol Ohmite 25 W 500 Ω Rheostat 222mA, RHS500E
- RS Stock No.:
- 891-5433
- Mfr. Part No.:
- RHS500E
- Manufacturer:
- Arcol Ohmite
Subtotal (1 unit)*
€110.10
(exc. VAT)
€135.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.10 |
*price indicative
- RS Stock No.:
- 891-5433
- Mfr. Part No.:
- RHS500E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Rheostat | |
| Maximum Resistance | 500Ω | |
| Tolerance ± | 10% | |
| Power Rating | 25W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Mounting Hole Diameter | 0.18 in | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 1600Vrms | |
| Series | Wirewound | |
| Length | 34.93mm | |
| Diameter | 6.35mm | |
| Standards/Approvals | UL File No. E-10946, CSA File No. 21309 | |
| Current Rating | 222mA | |
| Electrical Taper | Linear | |
| Actuator Type | Linear Shaft | |
| Core Type | Open | |
| Shaft Length | 8.73mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Rheostat | ||
Maximum Resistance 500Ω | ||
Tolerance ± 10% | ||
Power Rating 25W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Mounting Hole Diameter 0.18 in | ||
Termination Style Solder Lug | ||
Maximum Voltage 1600Vrms | ||
Series Wirewound | ||
Length 34.93mm | ||
Diameter 6.35mm | ||
Standards/Approvals UL File No. E-10946, CSA File No. 21309 | ||
Current Rating 222mA | ||
Electrical Taper Linear | ||
Actuator Type Linear Shaft | ||
Core Type Open | ||
Shaft Length 8.73mm | ||
- COO (Country of Origin):
- MX
RH Series 25W Wirewound Potentiometers
Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.
Features and benefits:
±10% tolerance;25 W
Product Applications:
Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.
Ohmite Potentiometers
Related links
- Arcol Ohmite 25 W 50 Ω Linear Rheostat 0.707A, RHS50RE
- Arcol Ohmite 25 W 10 Ω Linear Rheostat 1.58A, RHS10RE
- Arcol Ohmite 25 W 5 kΩ Linear Rheostat 0.07A, RHS5K0E
- Arcol Ohmite 25 W 25 Ω Linear Rheostat 1A, RHS25RE
- Arcol Ohmite 25 W 1.5 kΩ Linear Rheostat 0.129A, RHS1K5E
- Arcol Ohmite 25 W 10 kΩ Linear Rheostat 0.155A, RHS10KE
- Arcol Ohmite 25 W 100 Ω Rheostat 0.500A, RHS100E
- Arcol Ohmite 25 W 1 kΩ Rheostat 0.155A, RHS1K0E
