Recently searched

    Ohmite 50W 10kΩ Rheostat 0.070A, RJS10KE

    RS Stock No.:
    891-5458
    Mfr. Part No.:
    RJS10KE
    Manufacturer:
    Ohmite
    Ohmite
    View all Rheostats
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each

    €101.84

    (exc. VAT)

    €125.26

    (inc. VAT)

    unitsPer unit
    1 +€101.84
    RS Stock No.:
    891-5458
    Mfr. Part No.:
    RJS10KE
    Manufacturer:
    Ohmite
    COO (Country of Origin):
    MX

    Legislation and Compliance

    COO (Country of Origin):
    MX

    Product Details

    RJ Series 50W Rheostats (Potentiometers) Wirewound


    From Ohmite, the RJ series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.

    Product Applications:


    Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.


    Ohmite Potentiometers

    Specifications

    AttributeValue
    Maximum Resistance10kΩ
    Tolerance±10%
    Power Rating50W
    Number of Turns1
    Mounting TypePanel Mount
    Shaft Diameter6.35 mm
    Termination StyleSolder Lug
    Dimensions58.67 x 34.93mm
    Maximum Voltage Rating750 Vrms
    Length34.93mm
    Current Rating0.070A
    Shaft Length8.73mm
    Electrical TaperLinear
    Core TypeOpen
    Actuator TypeLinear Shaft
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each

    €101.84

    (exc. VAT)

    €125.26

    (inc. VAT)

    unitsPer unit
    1 +€101.84