Arcol Ohmite 50 W 5 kΩ Rheostat 100mA, RJS5K0E
- RS Stock No.:
- 891-5515
- Distrelec Article No.:
- 301-58-875
- Mfr. Part No.:
- RJS5K0E
- Manufacturer:
- Arcol Ohmite
Subtotal (1 unit)*
€133.24
(exc. VAT)
€163.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.24 |
*price indicative
- RS Stock No.:
- 891-5515
- Distrelec Article No.:
- 301-58-875
- Mfr. Part No.:
- RJS5K0E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Rheostat | |
| Maximum Resistance | 5kΩ | |
| Tolerance ± | 10% | |
| Power Rating | 50W | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 750Vrms | |
| Length | 34.93mm | |
| Standards/Approvals | CSA File No. 21309, RoHS, UL File No. E-10946 | |
| Diameter | 6.35mm | |
| Current Rating | 100mA | |
| Core Type | Open | |
| Electrical Taper | Linear | |
| Actuator Type | Linear Shaft | |
| Shaft Length | 8.73mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Rheostat | ||
Maximum Resistance 5kΩ | ||
Tolerance ± 10% | ||
Power Rating 50W | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 750Vrms | ||
Length 34.93mm | ||
Standards/Approvals CSA File No. 21309, RoHS, UL File No. E-10946 | ||
Diameter 6.35mm | ||
Current Rating 100mA | ||
Core Type Open | ||
Electrical Taper Linear | ||
Actuator Type Linear Shaft | ||
Shaft Length 8.73mm | ||
- COO (Country of Origin):
- MX
RJ Series 50W Rheostats (Potentiometers) Wirewound
From Ohmite, the RJ series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.
Product Applications:
Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.
Ohmite Potentiometers
Related links
- Arcol Ohmite 50 W 1 kΩ Linear Rheostat 224mA, RJS1K0E
- Arcol Ohmite 50 W 1 Ω Linear Rheostat 7.07A, RJS1R0E
- Arcol Ohmite 50 W 500 Ω Linear Rheostat 316mA, RJS500E
- Arcol Ohmite 50 W 6 Ω Linear Rheostat 2.88A, RJS6R0E
- Arcol Ohmite 50 W 12 Ω Linear Rheostat 2.04A, RJS12RE
- Arcol Ohmite 50 W 50 Ω Rheostat 1A, RJS50RE
- Arcol Ohmite 50 W 16 Ω Rheostat 1.76A, RJS16RE
- Arcol Ohmite 50 W 10 kΩ Rheostat 70mA, RJS10KE
