Arcol Ohmite 100 W 200 Ω Rheostat 707mA, RKS200E
- RS Stock No.:
- 891-5547
- Mfr. Part No.:
- RKS200E
- Manufacturer:
- Arcol Ohmite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 891-5547
- Mfr. Part No.:
- RKS200E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Maximum Resistance | 200Ω | |
| Product Type | Rheostat | |
| Tolerance ± | 10% | |
| Power Rating | 100W | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Mounting Hole Diameter | 0.5 in | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 1000Vrms | |
| Length | 44.45mm | |
| Diameter | 6.35mm | |
| Standards/Approvals | RoHS, CSA File No. 21309, UL File No. E-10946 | |
| Series | Rheostats Wirewound Potentiometers | |
| Current Rating | 707mA | |
| Shaft Length | 8.73mm | |
| Actuator Type | Linear Shaft | |
| Core Type | Open | |
| Electrical Taper | Linear | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Maximum Resistance 200Ω | ||
Product Type Rheostat | ||
Tolerance ± 10% | ||
Power Rating 100W | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Mounting Hole Diameter 0.5 in | ||
Termination Style Solder Lug | ||
Maximum Voltage 1000Vrms | ||
Length 44.45mm | ||
Diameter 6.35mm | ||
Standards/Approvals RoHS, CSA File No. 21309, UL File No. E-10946 | ||
Series Rheostats Wirewound Potentiometers | ||
Current Rating 707mA | ||
Shaft Length 8.73mm | ||
Actuator Type Linear Shaft | ||
Core Type Open | ||
Electrical Taper Linear | ||
- COO (Country of Origin):
- MX
RK Series 100W Wirewound Potentiometers
Ohmite RK Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RK Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RK series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
100 Watts
Ohmite Potentiometers
Related links
- Arcol Ohmite 100 W 10 Ω Linear Rheostat 3.16A, RKS10RE
- Arcol Ohmite 100 W 25 Ω Linear Rheostat 2A, RKS25RE
- Arcol Ohmite 100 W 50 Ω Linear Rheostat 1.41A, RKS50RE
- Arcol Ohmite 100 W 100 Ω Rheostat 1A, RKS100E
- Arcol Ohmite 100 W 500 Ω Rheostat 447mA, RKS500E
- Arcol Ohmite 100 W 1 kΩ Rheostat 316mA, RKS1K0E
- Arcol Ohmite 25 W 50 Ω Linear Rheostat 707mA, RHS50RE
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1009JE
