Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 200 mm Length, TCSD IDC to
- RS Stock No.:
- 159-795
- Mfr. Part No.:
- TCSD-25-D-08.00-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €22.16 |
| 25 - 74 | €19.94 |
| 75 - 199 | €17.72 |
| 200 - 399 | €16.26 |
| 400 + | €15.84 |
*price indicative
- RS Stock No.:
- 159-795
- Mfr. Part No.:
- TCSD-25-D-08.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Connector Type A | TCSD IDC | |
| Cable Type | Flat Ribbon | |
| Product Type | IDC Socket Cable Assembly | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Series | TCSD | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Connector Type A TCSD IDC | ||
Cable Type Flat Ribbon | ||
Product Type IDC Socket Cable Assembly | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Series TCSD | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies
TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers
Related links
- Samtec TCSD Series 200 mm Length, TCSD IDC to
- Samtec TCSD Series 203.2 mm Length, TCSD IDC to
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, TCSD IDC to
- Samtec TCSD Series 100 mm Length, TCSD IDC to
- Samtec TCSD Series 50 mm Length, TCSD IDC to
- Samtec TCSD Series 150 mm Length, TCSD IDC to
- Samtec TCSD Series 304.8 mm Length, Tiger Eye IDC to
