Alpha Wire 3515 Series Ribbon Cable, 15, 100 ft Length
- RS Stock No.:
- 290-432
- Mfr. Part No.:
- 3515 MC005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€586.96
(exc. VAT)
€721.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €586.96 | €19.565 |
*price indicative
- RS Stock No.:
- 290-432
- Mfr. Part No.:
- 3515 MC005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 1000Vrms | |
| American Wire Gauge | 22AWG | |
| Number of Conductors | 15 | |
| Series | 3515 | |
| Jacket Material | PVC | |
| Cable Length | 100ft | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), California Proposition 65, UL AWM/STYLE 2555, MIL-DTL-16878/2 (Type C), EU Directive 2011/65/EU(RoHS2) | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 1000Vrms | ||
American Wire Gauge 22AWG | ||
Number of Conductors 15 | ||
Series 3515 | ||
Jacket Material PVC | ||
Cable Length 100ft | ||
Standards/Approvals REACH Regulation (EC 1907/2006), California Proposition 65, UL AWM/STYLE 2555, MIL-DTL-16878/2 (Type C), EU Directive 2011/65/EU(RoHS2) | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Ribbon Cable supports a bend radius of 10 times the cable diameter and a maximum pull tension of 82 lbs. Its electrical properties include a 1000 VRMS voltage rating. This ribbon cable facilitate easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
RoHS compliance
Suitable for military application as per MIL-DTL-16878/2
Related links
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531 Series Ribbon Cable 100 ft Length
- Alpha Wire 3531/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3551 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541/7 Series Ribbon Cable 15, 100 ft Length
- Alpha Wire 3510 Series Ribbon Cable 100 ft Length
- Alpha Wire 3543 Series Ribbon Cable 100 ft Length
- Alpha Wire 3530/7 Series Ribbon Cable 100 ft Length
