3M 3250 Series Ribbon Cable, 1 mm Pitch, 14
- RS Stock No.:
- 622-150
- Mfr. Part No.:
- 3250/14
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€2,990.05
(exc. VAT)
€3,677.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,990.05 | €299.005 |
*price indicative
- RS Stock No.:
- 622-150
- Mfr. Part No.:
- 3250/14
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 14 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3250 | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 14 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3250 | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Silver Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M High Flex Life Cable is a flat cable that offers durability and reliability for applications. This high-flexibility connecting cable offers an impressive flex life of 100 million cycles at 1 3/4 inch diameter, which is enabled by 19 strands of high-strength copper alloy. It is made with black PVC insulation material for durability. It allows for mass termination to a wide range of IDC connectors.
It meets flammability requirements
Zippable design for branching or discrete termination
RoHS compliant
