ERNI Flat/Ribbon Cable
- RS Stock No.:
- 629-629
- Distrelec Article No.:
- 143-62-478
- Mfr. Part No.:
- 193892-E
- Manufacturer:
- ERNI
Image representative of range
Subtotal (1 unit)*
€56.04
(exc. VAT)
€68.93
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.04 |
*price indicative
- RS Stock No.:
- 629-629
- Distrelec Article No.:
- 143-62-478
- Mfr. Part No.:
- 193892-E
- Manufacturer:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Flat/Ribbon Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Flat/Ribbon Cable | ||
Standards/Approvals RoHS | ||
Related links
- ERNI Flat/Ribbon Cable
- ERNI Ribbon Cable 1.27 mm Pitch, 12
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 8 Series 100 mm Length Straight Female to Straight
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
