ERNI SMC-B Series Ribbon Cable, Flat, 1.27 mm Pitch, 12
- RS Stock No.:
- 629-630
- Distrelec Article No.:
- 143-62-480
- Mfr. Part No.:
- 173801-E
- Manufacturer:
- ERNI
Image representative of range
Subtotal (1 unit)*
€16.28
(exc. VAT)
€20.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.28 |
*price indicative
- RS Stock No.:
- 629-630
- Distrelec Article No.:
- 143-62-480
- Mfr. Part No.:
- 173801-E
- Manufacturer:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 12 | |
| American Wire Gauge | 30AWG | |
| Series | SMC-B | |
| Jacket Material | PVC | |
| Standards/Approvals | DIN 34 | |
| Hi-Flex | No | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 12 | ||
American Wire Gauge 30AWG | ||
Series SMC-B | ||
Jacket Material PVC | ||
Standards/Approvals DIN 34 | ||
Hi-Flex No | ||
Conductor Material Copper | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch, 12
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- Allen Bradley Guardmaster SMC-B Series Ribbon Cable 12
- ERNI SMC Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI Ribbon Cable 1.27 mm Pitch, 12
- ERNI Ribbon Cable 1.27 mm Pitch 300 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
