HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 64, 100 m Length
- RS Stock No.:
- 737-524
- Mfr. Part No.:
- 09180647010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€2,146.62
(exc. VAT)
€2,640.34
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,146.62 |
*price indicative
- RS Stock No.:
- 737-524
- Mfr. Part No.:
- 09180647010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Flat Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 64 | |
| Conductor Type | Shielded | |
| Series | SEK | |
| Jacket Material | PVC | |
| Cable Length | 100m | |
| Standards/Approvals | CE | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Flat Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Screened | ||
Number of Conductors 64 | ||
Conductor Type Shielded | ||
Series SEK | ||
Jacket Material PVC | ||
Cable Length 100m | ||
Standards/Approvals CE | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers protection against environmental factors
Cable length of 100 m allows for extensive reach in installations
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Screened design reduces electromagnetic interference for improved signal integrity
Complies with CE, RoHS, and UL standards for safety and reliability
64 conductors with a pitch of 1.27 mm enable Compact and efficient wiring
Fire behaviour rated VW-1 enhances safety in case of fire incidents
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with safety standards?
Yes, it complies with CE, RoHS, and UL standards.
What is the cable length of this product?
The cable length is 100 m.
Related links
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
